
DS1868BS-050+ | |
---|---|
DigiKey Part Number | DS1868BS-050+-ND |
Manufacturer | |
Manufacturer Product Number | DS1868BS-050+ |
Description | IC DGTL POT 50KOHM 256TAP 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1868BS-050+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 3.3V, 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,45000 € | 6,45 € |
10 | 4,98600 € | 49,86 € |
46 | 4,42217 € | 203,42 € |
138 | 4,14254 € | 571,67 € |
276 | 4,00572 € | 1 105,58 € |
506 | 3,90607 € | 1 976,47 € |
1 012 | 3,81112 € | 3 856,85 € |
Unit Price without VAT: | 6,45000 € |
---|---|
Unit Price with VAT: | 7,74000 € |