Digital Potentiometer 30k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1856E-030+T&R

DigiKey Part Number
DS1856E-030+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1856E-030+T&R
Description
IC DGT POT 30KOHM 256TAP 16TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 30k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1856E-030+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
30k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.85V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 95°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.