
DS1834S+ | |
|---|---|
DigiKey Part Number | DS1834S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1834S+ |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1834S+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 200ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11100 € | 31,11 € |
| 25 | 2,86560 € | 71,64 € |
| 100 | 2,59580 € | 259,58 € |
| 300 | 2,44527 € | 733,58 € |
| 500 | 2,38962 € | 1 194,81 € |
| 1 000 | 2,32578 € | 2 325,78 € |
| 2 500 | 2,25841 € | 5 646,02 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,92000 € |

