
DS1834AU+T&R | |
|---|---|
DigiKey Part Number | DS1834AU+TR-ND - Tape & Reel (TR) DS1834AU+CT-ND - Cut Tape (CT) DS1834AU+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1834AU+T&R |
Description | IC SUPERVISOR 2 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1834AU+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.3V, 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32700 € | 33,27 € |
| 25 | 3,06800 € | 76,70 € |
| 100 | 2,78270 € | 278,27 € |
| 250 | 2,64672 € | 661,68 € |
| 500 | 2,56474 € | 1 282,37 € |
| 1 000 | 2,49730 € | 2 497,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41399 € | 7 241,97 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,23200 € |

