
DS1807E | |
|---|---|
DigiKey Part Number | DS1807E-ND |
Manufacturer | |
Manufacturer Product Number | DS1807E |
Description | IC DGTL POT 45KOHM 65TAP 14TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 65 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1807E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 65 | |
Resistance (Ohms) | 45k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Mute, Selectable Address, Zero-Cross Sense | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |


