
DS1806-010+ | |
|---|---|
DigiKey Part Number | DS1806-010+-ND |
Manufacturer | |
Manufacturer Product Number | DS1806-010+ |
Description | IC DIG POT 10K 20-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 6 Circuit 64 Taps Serial Interface 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1806-010+ Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Cascade Pin |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Linear | Mounting Type Through Hole |
Configuration Potentiometer | Supplier Device Package 20-PDIP |
Number of Circuits 6 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 400 |
Interface Serial | Base Product Number |

