Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS1804Z-010 | |
|---|---|
DigiKey Part Number | DS1804Z-010-ND |
Manufacturer | |
Manufacturer Product Number | DS1804Z-010 |
Description | IC DIG POT 10K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1804Z-010 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 750ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 400 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1804Z-010+ | Analog Devices Inc./Maxim Integrated | 3 157 | DS1804Z-010+-ND | 5,12000 € | Direct |
| X9317WS8IZ | Renesas Electronics Corporation | 100 | X9317WS8IZ-ND | 8,69000 € | Similar |
| X9317WS8IZ-2.7 | Renesas Electronics Corporation | 230 | X9317WS8IZ-2.7-ND | 9,54000 € | Similar |
| X9317WS8IZ-2.7T1 | Renesas Electronics Corporation | 0 | X9317WS8IZ-2.7T1TR-ND | 5,34314 € | Similar |
| X9317WS8IZT1 | Renesas Electronics Corporation | 0 | X9317WS8IZT1-ND | 4,81728 € | Similar |



