
DS17885E-5 | |
|---|---|
DigiKey Part Number | DS17885E-5-ND |
Manufacturer | |
Manufacturer Product Number | DS17885E-5 |
Description | IC RTC CLK/CALENDAR PAR 28TSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 28-TSSOP (0.465", 11.80mm Width) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bag | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 28-TSSOP (0.465", 11.80mm Width) |
Memory Size 8KB | Supplier Device Package 28-TSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

