
DS17485-5+ | |
|---|---|
DigiKey Part Number | DS17485-5+-ND |
Manufacturer | |
Manufacturer Product Number | DS17485-5+ |
Description | IC RTC CLK/CALENDAR PAR 24DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 4KB Parallel 24-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS17485-5+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 24-DIP (0.600", 15.24mm) |
Memory Size 4KB | Supplier Device Package 24-PDIP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

