
DS2404B | |
|---|---|
DigiKey Part Number | DS2404B-ND |
Manufacturer | |
Manufacturer Product Number | DS2404B |
Description | IC RTC BINARY CTR 1-WIRE 16SSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter 512B 1-Wire® and 3-Wire 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Alarm, Square Wave Output, SRAM | |
Memory Size | 512B | |
Time Format | Binary | |
Date Format | Binary | |
Interface | 1-Wire® and 3-Wire | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Supply, Battery | 2.8V ~ 5.5V | |
Current - Timekeeping (Max) | 500µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

