
| DS1742W-150+ | |
|---|---|
| DigiKey Part Number | DS1742W-150+-ND | 
| Manufacturer | |
| Manufacturer Product Number | DS1742W-150+ | 
| Description | IC RTC CLK/CALENDAR PAR 24EDIP | 
| Customer Reference | |
| Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP Module (0.600", 15.24mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DS1742W-150+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Clock/Calendar | |
| Features | Leap Year, NVSRAM, Y2K | |
| Memory Size | 2KB | |
| Time Format | HH:MM:SS (24 hr) | |
| Date Format | YY-MM-DD-dd | |
| Interface | Parallel | |
| Voltage - Supply | 2.97V ~ 3.63V | |
| Voltage - Supply, Battery | - | |
| Current - Timekeeping (Max) | 2mA @ 3.3V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Through Hole | |
| Package / Case | 24-DIP Module (0.600", 15.24mm) | |
| Supplier Device Package | 24-EDIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France