
DS1687-3IND+ | |
---|---|
DigiKey Part Number | DS1687-3IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1687-3IND+ |
Description | IC RTC CLK/CALENDAR PAR 24EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1687-3IND+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM, Square Wave Output, Y2K | |
Memory Size | 242B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.7V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 2mA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 24-EDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,25000 € | 22,25 € |
14 | 17,47429 € | 244,64 € |
28 | 16,70429 € | 467,72 € |
112 | 15,54875 € | 1 741,46 € |
252 | 15,05425 € | 3 793,67 € |
504 | 14,71220 € | 7 414,95 € |
Unit Price without VAT: | 22,25000 € |
---|---|
Unit Price with VAT: | 26,70000 € |