
DS1632 | |
|---|---|
DigiKey Part Number | DS1632-ND |
Manufacturer | |
Manufacturer Product Number | DS1632 |
Description | IC CTRLR PC PWR FAIL/RSET 16-DIP |
Customer Reference | |
Detailed Description | Power Supply Controller PC Power-Fail and Reset Controller 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | PC Power-Fail and Reset Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 500 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

