Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 34-PowerCap™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1557P-70IND+

DigiKey Part Number
505-DS1557P-70IND+-ND
Manufacturer
Manufacturer Product Number
DS1557P-70IND+
Description
IC RTC CLK/CALENDAR PAR 34PCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1557P-70IND+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tray
Voltage - Supply, Battery
3V
Part Status
Active
Current - Timekeeping (Max)
6mA @ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Package / Case
34-PowerCap™ Module
Memory Size
512KB
Supplier Device Package
34-PowerCap Module
Time Format
HH:MM:SS (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4062,96575 €2 518,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,96575 €
Unit Price with VAT:75,55890 €