
DS2282-113 | |
|---|---|
DigiKey Part Number | DS2282-113-ND |
Manufacturer | |
Manufacturer Product Number | DS2282-113 |
Description | IC TELECOM INTERFACE 30 PIN |
Customer Reference | |
Detailed Description | Telecom IC |
Category | Current - Supply 30mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 30-Stik Module |
Interface Serial | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

