DS1350WP-150 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 96,16975 €
Datasheet
DS9034IPCX+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1350WP-150

DigiKey Part Number
DS1350WP-150-ND
Manufacturer
Manufacturer Product Number
DS1350WP-150
Description
IC NVSRAM 4MBIT PAR 34PWRCAP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 150 ns 34-PowerCap Module
Datasheet
 Datasheet
EDA/CAD Models
DS1350WP-150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
150ns
Access Time
150 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
34-PowerCap Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes