Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1344E-3+

DigiKey Part Number
DS1344E-3+-ND
Manufacturer
Manufacturer Product Number
DS1344E-3+
Description
IC RTC CLK/CALENDAR SPI 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1344E-3+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
Analog Devices Inc./Maxim Integrated
Interface
SPI
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Battery
1.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Memory Size
96B
Supplier Device Package
20-TSSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 22 496
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
1484,67527 €691,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,67527 €
Unit Price with VAT:5,61032 €