
DS1337C | |
|---|---|
DigiKey Part Number | DS1337C-ND |
Manufacturer | |
Manufacturer Product Number | DS1337C |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | DS1337C Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 0.6µA @ 1.3V ~ 1.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Features Alarm, Leap Year, Square Wave Output | Supplier Device Package 16-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1337C# | Analog Devices Inc./Maxim Integrated | 301 | DS1337C#-ND | 8,17000 € | Direct |


