OR Controller Source Selector Switch 5:5 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1336SN

DigiKey Part Number
DS1336SN-ND
Manufacturer
Manufacturer Product Number
DS1336SN
Description
IC OR CTRLR SRC SELECT 16SOIC
Customer Reference
Detailed Description
OR Controller Source Selector Switch 5:5 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1336SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
250 µA
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Applications
Battery Backup, Industrial/Automotive, High Current Switch
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Source Selector Switch
Mounting Type
Surface Mount
Ratio - Input:Output
5:5
Package / Case
16-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
16-SOIC
Delay Time - ON
100 ns
Base Product Number
Current - Output (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.