
DS1314S | |
|---|---|
DigiKey Part Number | DS1314S-ND |
Manufacturer | |
Manufacturer Product Number | DS1314S |
Description | IC MEM CTLR NV RAM 16-SOIC |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1314S Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Controller Type Nonvolatile RAM | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1314S+ | Analog Devices Inc./Maxim Integrated | 0 | DS1314S+-ND | 17,32000 € | Direct |


