NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 100 ns 36-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1265W-100IND

DigiKey Part Number
DS1265W-100IND-ND
Manufacturer
Manufacturer Product Number
DS1265W-100IND
Description
IC NVSRAM 8MBIT PARALLEL 36EDIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 100 ns 36-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1265W-100IND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
100ns
Packaging
Tube
Access Time
100 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
36-EDIP
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.