DS9034IPCX+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1251YP-70IND+

DigiKey Part Number
505-DS1251YP-70IND+-ND
Manufacturer
Manufacturer Product Number
DS1251YP-70IND+
Description
IC RTC PHANTOM CHIP PAR 34PCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Phantom Time Chip 512kb Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1251YP-70IND+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phantom Time Chip
Features
Leap Year, NVSRAM
Memory Size
512kb
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
10mA @ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 3 320
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
154,94000 €54,94 €
1050,71300 €507,13 €
4048,21825 €1 928,73 €
8046,99838 €3 759,87 €
12046,29567 €5 555,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,94000 €
Unit Price with VAT:65,92800 €