
DS1236S-5 | |
|---|---|
DigiKey Part Number | DS1236S-5-ND |
Manufacturer | |
Manufacturer Product Number | DS1236S-5 |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1236S-5 Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Series | Reset Timeout 25ms Minimum |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Battery Backup Circuit | Supplier Device Package 16-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.62V |

