DS1010S-500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 15,11000 €
Datasheet
Delay Line IC Nonprogrammable 10 Tap 500ns 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1010S-500

DigiKey Part Number
DS1010S-500-ND
Manufacturer
Manufacturer Product Number
DS1010S-500
Description
IC DLY LN 10 TAP 500NS 16-SOIC
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 10 Tap 500ns 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1010S-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Taps/Steps
10
Function
Nonprogrammable
Delay to 1st Tap
50ns
Tap Increment
50 ns
Available Total Delays
500ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes