
DS1232S+T&R | |
---|---|
DigiKey Part Number | DS1232S+TR-ND - Tape & Reel (TR) DS1232S+CT-ND - Cut Tape (CT) DS1232S+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1232S+T&R |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232S+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,80000 € | 4,80 € |
10 | 3,67100 € | 36,71 € |
25 | 3,38920 € | 84,73 € |
100 | 3,07920 € | 307,92 € |
250 | 2,93128 € | 732,82 € |
500 | 2,84214 € | 1 421,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,76878 € | 2 768,78 € |
2 000 | 2,70842 € | 5 416,84 € |
3 000 | 2,67819 € | 8 034,57 € |
Unit Price without VAT: | 4,80000 € |
---|---|
Unit Price with VAT: | 5,76000 € |