
DS1212N | |
|---|---|
DigiKey Part Number | DS1212N-ND |
Manufacturer | |
Manufacturer Product Number | DS1212N |
Description | IC MEM CTLR NV RAM 28-PDIP |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

