
DS1135Z-8+ | |
|---|---|
DigiKey Part Number | DS1135Z-8+-ND |
Manufacturer | |
Manufacturer Product Number | DS1135Z-8+ |
Description | IC DELAY LINE 8NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 8ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1135Z-8+ Models |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 8ns | Supplier Device Package 8-SOIC |
Available Total Delays 8ns | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,19000 € | 11,19 € |
| 10 | 8,79900 € | 87,99 € |
| 25 | 8,20040 € | 205,01 € |
| 100 | 7,54270 € | 754,27 € |
| 300 | 7,17587 € | 2 152,76 € |
| 500 | 7,04026 € | 3 520,13 € |
| 1 000 | 6,88474 € | 6 884,74 € |
| Unit Price without VAT: | 11,19000 € |
|---|---|
| Unit Price with VAT: | 13,42800 € |

