Direct

DS1135LZ-25 | |
|---|---|
DigiKey Part Number | DS1135LZ-25-ND |
Manufacturer | |
Manufacturer Product Number | DS1135LZ-25 |
Description | IC DELAY LINE 25NS 8-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 25ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 25ns | Supplier Device Package 8-SOIC |
Available Total Delays 25ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1135LZ-25+ | Analog Devices Inc./Maxim Integrated | 197 | DS1135LZ-25+-ND | 17,30000 € | Direct |


