Delay Line IC Multiple, NonProgrammable Tap 15ns 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1135LZ-15+T&R

DigiKey Part Number
505-DS1135LZ-15+T&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1135LZ-15+T&R
Description
IC DELAY LINE 15NS 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Multiple, NonProgrammable Tap 15ns 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1135LZ-15+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Multiple, NonProgrammable
Delay to 1st Tap
15ns
Available Total Delays
15ns
Number of Independent Delays
3
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,07979 €25 199,47 €
Manufacturers Standard Package
Unit Price without VAT:10,07979 €
Unit Price with VAT:12,09575 €