
DS1110S-50+ | |
|---|---|
DigiKey Part Number | DS1110S-50+-ND |
Manufacturer | |
Manufacturer Product Number | DS1110S-50+ |
Description | IC DLY LN 10 TAP 50NS 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 50ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110S-50+ Models |
Category | Available Total Delays 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 10 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 5ns | Supplier Device Package 16-SOIC |
Tap Increment 5 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| 10 | 11,99900 € | 119,99 € |
| 46 | 10,80239 € | 496,91 € |
| 138 | 10,20877 € | 1 408,81 € |
| 276 | 9,91830 € | 2 737,45 € |
| 506 | 9,70674 € | 4 911,61 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 18,13200 € |

