8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100Z-150+

DigiKey Part Number
DS1100Z-150+-ND
Manufacturer
Manufacturer Product Number
DS1100Z-150+
Description
IC DELAY LINE 5TAP 150NS 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 150ns 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100Z-150+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
30ns
Tap Increment
30 ns
Available Total Delays
150ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 10 500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,10000 €8,10 €
106,30700 €63,07 €
255,85920 €146,48 €
1005,36650 €536,65 €
3005,09177 €1 527,53 €
5004,99016 €2 495,08 €
1 0004,87372 €4 873,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,10000 €
Unit Price with VAT:9,72000 €