
DS1135LZ-15+T&R | |
|---|---|
DigiKey Part Number | 505-DS1135LZ-15+T&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1135LZ-15+T&R |
Description | IC DELAY LINE 15NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 15ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1135LZ-15+T&R Models |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 15ns | Supplier Device Package 8-SOIC |
Available Total Delays 15ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,07979 € | 25 199,47 € |
| Unit Price without VAT: | 10,07979 € |
|---|---|
| Unit Price with VAT: | 12,09575 € |

