
DS1100U-40+ | |
|---|---|
DigiKey Part Number | DS1100U-40+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100U-40+ |
Description | IC DELAY LINE 5 TAP 40NS 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 40ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100U-40+ Models |
Category | Available Total Delays 40ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Delay to 1st Tap 8ns | Supplier Device Package 8-uMAX/uSOP |
Tap Increment 8 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 8,55000 € | 85,50 € |
| 50 | 7,61420 € | 380,71 € |
| 100 | 7,32440 € | 732,44 € |
| 250 | 7,01848 € | 1 754,62 € |
| 500 | 6,83402 € | 3 417,01 € |
| 1 000 | 6,68230 € | 6 682,30 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 13,06800 € |

