
DS1100M-25 | |
---|---|
cms-digikey-product-number | DS1100M-25-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DS1100M-25 |
cms-description | IC DELAY LINE 5TAP 25NS 8DIP |
cms-customer-reference | |
cms-detailed-description | Delay Line IC Nonprogrammable 5 Tap 25ns 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 5ns | |
Tap Increment | 5 ns | |
Available Total Delays | 25ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |