Clock Generator IC 1.048MHz, 16.375kHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1099U-AG+

DigiKey Part Number
DS1099U-AG+-ND
Manufacturer
Manufacturer Product Number
DS1099U-AG+
Description
IC CLOCK GENERATOR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1.048MHz, 16.375kHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1099U-AG+ Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
Analog Devices Inc./Maxim Integrated
Differential - Input:Output
No/No
Series
Frequency - Max
1.048MHz, 16.375kHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input
Clock
Supplier Device Package
8-uMAX/uSOP
Output
CMOS, TTL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Factory Stock: 2 600
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,89300 €18,93 €
501,63560 €81,78 €
1001,55610 €155,61 €
2501,47208 €368,02 €
5001,42148 €710,74 €
1 0001,37980 €1 379,80 €
2 5001,33582 €3 339,55 €
5 0001,30932 €6 546,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,03600 €