Spread Spectrum Clock Generator IC 200kHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1091LUA-200+T

DigiKey Part Number
DS1091LUA-200+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1091LUA-200+T
Description
IC SS CLOCK GENERATOR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 200kHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1091LUA-200+T Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:1
Manufacturer
Analog Devices Inc./Maxim Integrated
Differential - Input:Output
No/No
Series
Frequency - Max
200kHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Type
Spread Spectrum Clock Generator
Mounting Type
Surface Mount
PLL
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input
Clock
Supplier Device Package
8-uMAX/uSOP
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62297 €4 868,91 €
Manufacturers Standard Package
Unit Price without VAT:1,62297 €
Unit Price with VAT:1,94756 €