
DS1091LUA-066+ | |
|---|---|
DigiKey Part Number | 505-DS1091LUA-066+-ND |
Manufacturer | |
Manufacturer Product Number | DS1091LUA-066+ |
Description | IC SS CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 66.6MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1091LUA-066+ Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Series | Frequency - Max 66.6MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Spread Spectrum Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Clock | Supplier Device Package 8-uMAX/uSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,62297 € | 486,89 € |
| Unit Price without VAT: | 1,62297 € |
|---|---|
| Unit Price with VAT: | 1,94756 € |

