
DS1302SN-16 | |
---|---|
DigiKey Part Number | DS1302SN-16-ND |
Manufacturer | |
Manufacturer Product Number | DS1302SN-16 |
Description | IC RTC CLK/CALENDAR SER 16SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1302SN-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Trickle-Charger | |
Memory Size | 31B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 0.3µA ~ 1µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |