DS1004Z-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 985
Unit Price: 9,65000 €
Datasheet
Delay Line IC Nonprogrammable 5 Tap 17ns 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1004Z-3

DigiKey Part Number
DS1004Z-3-ND
Manufacturer
Manufacturer Product Number
DS1004Z-3
Description
IC DELAY LINE 5 TAP 17NS 8-SOIC
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 17ns 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1004Z-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Available Total Delays
17ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Independent Delays
1
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Number of Taps/Steps
5
Mounting Type
Surface Mount
Function
Nonprogrammable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Delay to 1st Tap
5ns
Supplier Device Package
8-SOIC
Tap Increment
3 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1100Z-20+Analog Devices Inc./Maxim Integrated985DS1100Z-20+-ND9,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types