
DG407CJ | |
|---|---|
DigiKey Part Number | DG407CJ-ND |
Manufacturer | |
Manufacturer Product Number | DG407CJ |
Description | IC MUX DUAL 8:1 100OHM 28DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG407CJ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 65pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 28-DIP (0.600", 15.24mm) |
Voltage - Supply, Single (V+) 5V ~ 30V | Supplier Device Package 28-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG407CJ+ | Analog Devices Inc./Maxim Integrated | 0 | 505-DG407CJ+-ND | 17,27000 € | Direct |


