
DG390AAK/883B | |
|---|---|
DigiKey Part Number | DG390AAK/883B-ND |
Manufacturer | |
Manufacturer Product Number | DG390AAK/883B |
Description | IC SWITCH SPDT X 2 50OHM 16CDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG390AAK/883B Models |
Category | Charge Injection 12pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Discontinued at DigiKey | Crosstalk -74dB @ 500kHz |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 50Ohm | Supplier Device Package 16-CDIP |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
Switch Time (Ton, Toff) (Max) 300ns, 250ns |

