Similar

DG309CJ | |
|---|---|
DigiKey Part Number | DG309CJ-ND |
Manufacturer | |
Manufacturer Product Number | DG309CJ |
Description | IC SWITCH SPST-NCX4 100OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG309CJ Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection -10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 11pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 100Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG309CJ+ | Analog Devices Inc./Maxim Integrated | 54 | DG309CJ+-ND | 13,86000 € | Direct |
| DG309CJ-E3 | Vishay Siliconix | 680 | DG309CJ-E3-ND | 2,42000 € | Similar |



