
DG307ACJ | |
|---|---|
DigiKey Part Number | DG307ACJ-ND |
Manufacturer | |
Manufacturer Product Number | DG307ACJ |
Description | IC SWITCH SPDT X 2 50OHM 14DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG307ACJ Models |
Category | Charge Injection 12pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Obsolete | Crosstalk -74dB @ 500kHz |
Switch Circuit SPDT | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 14-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 50Ohm | Supplier Device Package 14-PDIP |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
Switch Time (Ton, Toff) (Max) 250ns, 150ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG307ACJ+ | Analog Devices Inc./Maxim Integrated | 39 | DG307ACJ+-ND | 12,49000 € | Direct |


