
DG211DY+T | |
|---|---|
DigiKey Part Number | 175-DG211DY+TTR-ND - Tape & Reel (TR) 175-DG211DY+TCT-ND - Cut Tape (CT) 175-DG211DY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG211DY+T |
Description | IC SW SPST-NCX4 175OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG211DY+T Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Active | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 175Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 6,61100 € | 66,11 € |
| 25 | 6,14360 € | 153,59 € |
| 100 | 5,62910 € | 562,91 € |
| 250 | 5,53948 € | 1 384,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,98626 € | 12 465,65 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,17600 € |

