
DG200ACY | |
---|---|
DigiKey Part Number | DG200ACY-ND |
Manufacturer | |
Manufacturer Product Number | DG200ACY |
Description | IC SWITCH SPST-NCX2 80OHM 14SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 80Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG200ACY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 500ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |