
ADC0820CCM+T | |
|---|---|
DigiKey Part Number | 175-ADC0820CCM+TTR-ND - Tape & Reel (TR) 175-ADC0820CCM+TCT-ND - Cut Tape (CT) 175-ADC0820CCM+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC0820CCM+T |
Description | IC ADC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC0820CCM+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 20-SOIC |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| 10 | 13,63700 € | 136,37 € |
| 25 | 12,77200 € | 319,30 € |
| 100 | 11,96320 € | 1 196,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,86993 € | 10 869,93 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 20,52000 € |

