
78M6613-IM/F/PP1 | |
---|---|
DigiKey Part Number | 78M6613-IM/F/PP1-ND |
Manufacturer | |
Manufacturer Product Number | 78M6613-IM/F/PP1 |
Description | IC PWR MEASUREMENT AC 32SQFN |
Customer Reference | |
Detailed Description | Single Phase Meter IC 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 78M6613-IM/F/PP1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Input Impedance | 40kOhm ~ 90kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 9.1mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | 2,49490 € | 1 222,50 € |
Unit Price without VAT: | 2,49490 € |
---|---|
Unit Price with VAT: | 2,99388 € |