
73S1209F-68IM/F | |
|---|---|
DigiKey Part Number | 73S1209F-68IM/F-ND |
Manufacturer | |
Manufacturer Product Number | 73S1209F-68IM/F |
Description | IC MCU 8BIT 32KB FLASH 68QFN |
Customer Reference | |
Detailed Description | 80515 73S12xx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | 73S1209F-68IM/F Models |
Category | Number of I/O 9 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80515 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 68-QFN (8x8) |
Connectivity I2C, SmartCard, UART/USART | Package / Case 68-VFQFN Exposed Pad |
Peripherals LED, POR, WDT | Base Product Number |

