
CP30218A-20 | |
|---|---|
DigiKey Part Number | 3315-CP30218A-20-ND |
Manufacturer | |
Manufacturer Product Number | CP30218A-20 |
Description | 2 GHz - 18 GHz, 20 dB Coupling |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 20dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Amtery Corporation | Insertion Loss 1dB |
Packaging Box | Power - Max 20W |
Part Status Active | Isolation 40dB |
Coupler Type Standard | Return Loss 23dB |
Frequency 2GHz ~ 18GHz | Package / Case Module, SMA Connectors |
Coupling Factor 20dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,36000 € | 762,36 € |
| 4 | 741,11250 € | 2 964,45 € |
| 10 | 726,66500 € | 7 266,65 € |
| Unit Price without VAT: | 762,36000 € |
|---|---|
| Unit Price with VAT: | 914,83200 € |

