RF Directional Coupler General Purpose 500MHz ~ 18GHz 20dB 20W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP20018A-20

DigiKey Part Number
3315-CP20018A-20-ND
Manufacturer
Manufacturer Product Number
CP20018A-20
Description
0.5 GHz - 18 GHz, 20 dB Coupling
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 500MHz ~ 18GHz 20dB 20W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amtery Corporation
Series
-
Packaging
Box
Part Status
Active
Coupler Type
Standard
Frequency
500MHz ~ 18GHz
Coupling Factor
20dB
Applications
General Purpose
Insertion Loss
1.7dB
Power - Max
20W
Isolation
42dB
Return Loss
21dB
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Amtery Corporation
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1531,19000 €531,19 €
4516,74000 €2 066,96 €
10507,39000 €5 073,90 €
Unit Price without VAT:531,19000 €
Unit Price with VAT:637,42800 €